395-128-558-803

Heilind Number:EDA395-128-558-803
Manufacturer:EDAC
Manufacturer Number:395-128-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-558-803

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With two rows of 128 copper alloy contacts, it offers exceptional signal transmission efficiency. The right-angle mount orientation and .1-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Elevate your connectivity standards with this essential component for any electronics project.