395-128-559-512

Heilind Number:EDA395-128-559-512
Manufacturer:EDAC
Manufacturer Number:395-128-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-559-512

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inch and two rows of 128 positions, it offers seamless integration for your electronic projects. The copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and precision to elevate your connectivity solutions.