395-128-559-878

Heilind Number:EDA395-128-559-878
Manufacturer:EDAC
Manufacturer Number:395-128-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-559-878

Detailed Description

Efficiently connect and power up your devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 128 copper alloy contact positions, this connector offers reliable connectivity for your PCBs. Its right-angle mount orientation and 0.1-inch pitch make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial and electronic setups. Upgrade your connectivity solutions with this essential component.