395-128-560-201

Heilind Number:EDA395-128-560-201
Manufacturer:EDAC
Manufacturer Number:395-128-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-560-201

Detailed Description

Efficiently connect and integrate electronic components with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a straight mount orientation and a pitch of .1 inches, it offers seamless installation on PCBs. The 128 gold-plated copper alloy contacts guarantee optimal conductivity, while the double-row configuration allows for versatile connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its quality and precision for your next electronic project.