395-128-560-202

Heilind Number:EDA395-128-560-202
Manufacturer:EDAC
Manufacturer Number:395-128-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-560-202

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, boasting a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission. The straight mount orientation and 128 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in extreme environments. Elevate your PCB connections with this essential component.