395-128-560-802

Heilind Number:EDA395-128-560-802
Manufacturer:EDAC
Manufacturer Number:395-128-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-560-802

Detailed Description

Upgrade your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 128 positions, ensuring reliable and efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, provides excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for professional or personal use, this connector is the perfect solution for your PCB assembly needs. Upgrade now and experience superior performance.