395-130-520-802

Heilind Number:EDA395-130-520-802
Manufacturer:EDAC
Manufacturer Number:395-130-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-520-802

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 130 copper alloy contacts, it guarantees optimal conductivity for your devices. The compact design features a .1-inch pitch and .2-inch row spacing, perfect for high-density PCB layouts. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Elevate your connectivity game with this essential component.