395-130-521-201

Heilind Number:EDA395-130-521-201
Manufacturer:EDAC
Manufacturer Number:395-130-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-521-201

Detailed Description

Experience seamless connectivity with our cutting-edge Board To Board PCB Connector. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it offers unparalleled precision in data transmission. Boasting 130 positions, it provides ample connectivity options for your electronic devices. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees uninterrupted functionality even in extreme environments. Elevate your connectivity game with this essential component for your electronic setups.