395-130-521-207

Heilind Number:EDA395-130-521-207
Manufacturer:EDAC
Manufacturer Number:395-130-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-521-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing and boasts a robust construction with copper alloy contacts. With two rows and a total of 130 positions, it offers ample space for secure and efficient connections. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its reliable performance to streamline your PCB connectivity needs.