395-130-521-502

Heilind Number:EDA395-130-521-502
Manufacturer:EDAC
Manufacturer Number:395-130-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers 130 positions across 2 rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in varied environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your board. Designed for straight mount orientation, it's easy to install and offers stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in electronics. Elevate your connectivity solutions with this essential component.