395-130-521-504

Heilind Number:EDA395-130-521-504
Manufacturer:EDAC
Manufacturer Number:395-130-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both style and reliability. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The 130 copper alloy contacts guarantee efficient power distribution, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for all your connectivity needs.