395-130-521-803

Heilind Number:EDA395-130-521-803
Manufacturer:EDAC
Manufacturer Number:395-130-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-521-803

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 130 positions, ensuring seamless and efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a low amperage of 3A, copper alloy contacts, and a pitch of .1 inch, this connector is perfect for high-density applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our top-quality connector for reliable and secure board-to-board connections. Elevate your connectivity today.