395-130-521-804

Heilind Number:EDA395-130-521-804
Manufacturer:EDAC
Manufacturer Number:395-130-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-521-804

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers optimum conductivity with a contact material of Copper Alloy. With two rows and 130 positions, it provides ample room for seamless board-to-board communication. The UL 94V-0 Thermoplastic Polyester housing ensures durability, making it ideal for various industrial applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environments. Upgrade your connectivity solutions with this straight-mount orientation connector, perfect for your PCB assembly needs.