395-130-521-807

Heilind Number:EDA395-130-521-807
Manufacturer:EDAC
Manufacturer Number:395-130-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-521-807

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 130 positions, it offers ample space for seamless data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Upgrade your system with this essential component, a must-have for any modern setup.