395-130-521-812

Heilind Number:EDA395-130-521-812
Manufacturer:EDAC
Manufacturer Number:395-130-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring two rows with a spacing of .2 inches, it offers a total of 130 positions for optimal connectivity. The contact material, made of copper alloy, guarantees efficient signal transmission. With a pitch of .1 inches, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding scenarios. Upgrade your connectivity solutions with this versatile connector.