395-130-523-808

Heilind Number:EDA395-130-523-808
Manufacturer:EDAC
Manufacturer Number:395-130-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-523-808

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board card edge connector. Designed for seamless integration, it features two rows with a total of 130 positions, ensuring ample connectivity for your applications. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, installation is precise and hassle-free. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation accommodates various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today.