395-130-523-812

Heilind Number:EDA395-130-523-812
Manufacturer:EDAC
Manufacturer Number:395-130-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-523-812

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, it offers efficient power transfer with minimal signal interference. Its straight mount orientation and 130 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Upgrade your PCB connections with this essential component.