395-130-524-808

Heilind Number:EDA395-130-524-808
Manufacturer:EDAC
Manufacturer Number:395-130-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-524-808

Detailed Description

Enhance your PCB connections with our Black Board To Board Card Edge Connector. Featuring a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of applications. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 130 positions. Designed for straight mount orientation, it is easy to install and guarantees a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Elevate your PCB design with this essential component.