395-130-525-208

Heilind Number:EDA395-130-525-208
Manufacturer:EDAC
Manufacturer Number:395-130-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-525-208

Detailed Description

Upgrade your PCB connectivity with our high-performance 395-130-525-208 Board To Board PCB Connector. Designed for precision and reliability, this connector features two rows of 130 positions each, allowing for seamless data transfer between boards. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in our Connector for seamless and secure board-to-board connections.