395-130-525-512

Heilind Number:EDA395-130-525-512
Manufacturer:EDAC
Manufacturer Number:395-130-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-525-512

Detailed Description

Introducing our 395-130-525-512 Card Edge Connector: the perfect solution for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features 130 positions spread across 2 rows, allowing for efficient data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the 395-130-525-512 for high-performance connectivity in your PCB projects.