395-130-525-808

Heilind Number:EDA395-130-525-808
Manufacturer:EDAC
Manufacturer Number:395-130-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-525-808

Detailed Description

Introducing our 395-130-525-808 Board To Board PCB Connector, a sleek and high-performing solution for seamless electronic connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in classic black, this connector ensures both reliability and safety. With 130 positions spread across 2 rows and a .1 inch pitch, it offers ample connectivity in a compact design. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency to streamline your PCB connectivity needs.