395-130-540-202

Heilind Number:EDA395-130-540-202
Manufacturer:EDAC
Manufacturer Number:395-130-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-540-202

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers optimal functionality with a 3A amperage and durable UL 94V-0 thermoplastic polyester housing material. With two rows and a contact material of copper alloy, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with 130 positions, enable seamless integration onto your PCBs. Suitable for a wide range of applications, from industrial to consumer electronics, this connector guarantees stable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.