395-130-540-212

Heilind Number:EDA395-130-540-212
Manufacturer:EDAC
Manufacturer Number:395-130-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-540-212

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, an essential component for seamless electronic integration. Designed with precision and durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, offering a total of 130 positions, it facilitates efficient data transmission. The 0.1-inch pitch and 0.2-inch row spacing provide optimal connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to streamline your PCB connections and enhance your system's functionality.