395-130-541-201

Heilind Number:EDA395-130-541-201
Manufacturer:EDAC
Manufacturer Number:395-130-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-541-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With an amperage of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring two rows with a pitch of .1 in and a spacing of .2 in, it offers 130 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your device's connectivity with this essential component.