395-130-541-512

Heilind Number:EDA395-130-541-512
Manufacturer:EDAC
Manufacturer Number:395-130-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-541-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 130 positions with a pitch of .1 inches and a row spacing of .2 inches, allowing for seamless integration on your circuit board. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating conditions, with an impressive temperature range of -40 to 105°C. Crafted with precision, the connector guarantees a secure and stable connection, thanks to its copper alloy contact material. Whether for industrial or commercial applications, trust in our connector to deliver superior conductivity and efficiency for your electronic projects. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.