395-130-541-807

Heilind Number:EDA395-130-541-807
Manufacturer:EDAC
Manufacturer Number:395-130-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 130 positions, offering ample room for efficient data transmission. The connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional in the industry or a tech enthusiast, this connector is a must-have for optimizing your electronic setups.