395-130-542-208

Heilind Number:EDA395-130-542-208
Manufacturer:EDAC
Manufacturer Number:395-130-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-542-208

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a total of 130 positions for efficient data transmission. The black color and straight mount orientation make it easy to install, while the .1-inch pitch and .2-inch row spacing provide optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for seamless PCB connections in a variety of applications. Upgrade your setup with this high-performance connector, where durability and functionality meet with uncompromised quality.