395-130-542-802

Heilind Number:EDA395-130-542-802
Manufacturer:EDAC
Manufacturer Number:395-130-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-542-802

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows, offering a total of 130 positions for optimal functionality. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring secure and efficient connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With contact material made of high-quality Copper Alloy, you can rely on exceptional conductivity. Elevate your PCB assembly with this essential component, a standout in our vast selection of connectors.