395-130-542-812

Heilind Number:EDA395-130-542-812
Manufacturer:EDAC
Manufacturer Number:395-130-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-542-812

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for seamless integration, this sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With two rows of 130 copper alloy contacts, it guarantees a reliable and efficient connection. The straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic devices. Upgrade your setup today with this essential component.