395-130-556-512

Heilind Number:EDA395-130-556-512
Manufacturer:EDAC
Manufacturer Number:395-130-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts an amperage of 3 A, ensuring reliable power transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and a total of 130 positions, it offers ample space for seamless integration. The contact material, made of Copper Alloy, ensures optimal conductivity. At a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Operating within a temperature range of -40 to 105 °C, this connector is suitable for a wide variety of environments. Designed for straight mount orientation, it provides flexibility in installation. Upgrade your PCB connections with this essential component.