395-130-558-512

Heilind Number:EDA395-130-558-512
Manufacturer:EDAC
Manufacturer Number:395-130-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-558-512

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCBs. Its right-angle mount orientation and 130 positions make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees functionality even in harsh environments. Upgrade your projects with this essential component, providing efficient and secure board-to-board connections.