395-130-558-802

Heilind Number:EDA395-130-558-802
Manufacturer:EDAC
Manufacturer Number:395-130-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek Black. Designed for seamless integration, it features 130 positions across 2 rows, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in extreme conditions, with an operating temperature range of -40 to 105°C. With a 3A amperage rating and .1" pitch, this connector offers efficient power delivery. Its right-angle mount orientation and .2" row spacing make it ideal for compact assemblies. Elevate your electronic projects with this essential component.