395-130-559-578

Heilind Number:EDA395-130-559-578
Manufacturer:EDAC
Manufacturer Number:395-130-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-559-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-559-578

Detailed Description

Effortlessly connect your PCBs with our high-performance Board To Board Card Edge Connector. Featuring 130 positions spread across two rows, this black connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in demanding environments. The copper alloy contact material and an amperage of 3A provide efficient power delivery. With a pitch of .1in and row spacing of .2in, precise alignment is achieved during assembly. Its right-angle mount orientation offers flexibility in positioning, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.