395-130-559-802

Heilind Number:EDA395-130-559-802
Manufacturer:EDAC
Manufacturer Number:395-130-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-559-802

Detailed Description

Upgrade your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers a total of 130 positions for seamless connection. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its right angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your electronic projects with this essential component.