395-130-560-802

Heilind Number:EDA395-130-560-802
Manufacturer:EDAC
Manufacturer Number:395-130-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-560-802

Detailed Description

Enhance connectivity within your electronics with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this dual-row connector boasts 130 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB routing. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in harsh conditions. Upgrade your electronic assemblies with this essential component, perfect for various applications in industries like telecommunications, automotive, and consumer electronics.