395-132-520-504

Heilind Number:EDA395-132-520-504
Manufacturer:EDAC
Manufacturer Number:395-132-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for maximum efficiency, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts. With a dual-row configuration and 132 positions, it offers ample connectivity for your applications. The black color and straight mount orientation make for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in challenging environments. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.