395-132-521-201

Heilind Number:EDA395-132-521-201
Manufacturer:EDAC
Manufacturer Number:395-132-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-201

Detailed Description

Enhance connectivity on your PCB with this high-performance black board-to-board connector. Designed for seamless integration, it features 132 positions with a pitch of .1 inches for secure and precise connections. The UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient data transfer and power distribution.