395-132-521-212

Heilind Number:EDA395-132-521-212
Manufacturer:EDAC
Manufacturer Number:395-132-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With two rows of contact points made of sturdy Copper Alloy, it guarantees secure and efficient transmission. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, accommodating 132 positions for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Upgrade your electronic setups with this essential connector, a must-have in any professional or DIY project.