395-132-521-502

Heilind Number:EDA395-132-521-502
Manufacturer:EDAC
Manufacturer Number:395-132-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 132 positions, ensuring seamless communication between boards. The straight mount orientation and 0.1-inch pitch offer easy integration, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With a contact material of Copper Alloy and an amperage of 3A, this connector provides efficient power transmission. Its compact size, with two rows and a row spacing of 0.2 inches, makes it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for your connectivity needs. Upgrade your systems with this essential component, perfect for professionals in the electronics industry.