395-132-521-503

Heilind Number:EDA395-132-521-503
Manufacturer:EDAC
Manufacturer Number:395-132-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in demanding environments. With two rows and 132 positions, it offers ample connectivity options for your PCB setup. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees secure and efficient data transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this connector for efficient and dependable board-to-board connections in all your electronic projects.