395-132-521-512

Heilind Number:EDA395-132-521-512
Manufacturer:EDAC
Manufacturer Number:395-132-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-512

Detailed Description

Elevate your connection setup with our Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers a total of 132 positions for efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity game with this essential component.