395-132-521-558

Heilind Number:EDA395-132-521-558
Manufacturer:EDAC
Manufacturer Number:395-132-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-558

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows providing ample room for 132 positions at a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your board. Operating efficiently in harsh environments, it boasts an impressive temperature range from -40 to 105°C. Its straight mount orientation ensures easy installation, making it a must-have for any electronics project. Elevate your connectivity with this essential component.