395-132-521-588

Heilind Number:EDA395-132-521-588
Manufacturer:EDAC
Manufacturer Number:395-132-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each spaced perfectly at 0.1 inches pitch and 0.2 inches row spacing, this connector offers seamless integration on your PCB. Boasting 132 positions, it ensures reliable data transfer and power distribution. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.