395-132-521-802

Heilind Number:EDA395-132-521-802
Manufacturer:EDAC
Manufacturer Number:395-132-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 132 copper alloy contacts in a 2-row configuration, ensuring reliable signal transmission. The UL 94V-0 thermoplastic housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial machinery or consumer electronics, this black connector with a straight mount orientation is a versatile solution for your PCB assembly needs. Trust in its quality and efficiency to optimize your circuit connections.