395-132-521-812

Heilind Number:EDA395-132-521-812
Manufacturer:EDAC
Manufacturer Number:395-132-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-812

Detailed Description

Enhance your electronic connections with this high-performance two-row black Card Edge Connector. With a contact material made of durable Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and safety. Its 132 positions, spaced at a pitch of .1 inches with a row spacing of .2 inches, offer ample connectivity options for your PCB boards. Designed for straight mount orientation, it facilitates seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connection setup with this essential component.