395-132-521-888

Heilind Number:EDA395-132-521-888
Manufacturer:EDAC
Manufacturer Number:395-132-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-521-888

Detailed Description

Enhance your PCB connections with this sleek black Board To Board Card Edge Connector. Designed for optimal performance, it features 132 positions, with two rows spaced at 0.2 inches for easy installation. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity with an amperage of 3A. With a pitch of 0.1 inches, this connector offers seamless integration on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for various applications. Upgrade your connectivity solutions with this high-quality connector.