395-132-523-812

Heilind Number:EDA395-132-523-812
Manufacturer:EDAC
Manufacturer Number:395-132-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-523-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contacts ensure reliable signal transmission, with a dual-row layout and 132 positions for versatile connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Trust in this connector for seamless and robust connectivity solutions.