395-132-525-802

Heilind Number:EDA395-132-525-802
Manufacturer:EDAC
Manufacturer Number:395-132-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-525-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, perfect for seamlessly integrating electronic components on your circuit boards. This black connector, SKU 395-132-525-802, boasts a sleek design and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material. With two rows of 132 positions, it offers ample connectivity for even the most complex PCB layouts. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your electronic projects with this essential component, a testament to quality and innovation in the world of connectors.