395-132-525-812

Heilind Number:EDA395-132-525-812
Manufacturer:EDAC
Manufacturer Number:395-132-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-525-812

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-132-525-812. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of copper alloy contacts offering a total of 132 positions, it provides ample connectivity for complex circuitry. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in the 395-132-525-812 for superior performance in your PCB assembly projects.