395-132-525-858

Heilind Number:EDA395-132-525-858
Manufacturer:EDAC
Manufacturer Number:395-132-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-525-858

Detailed Description

Introducing our 395-132-525-858 Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted with precision and reliability in mind, this connector features dual rows with 132 positions, ensuring optimal signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with safety standards. Each contact is expertly crafted from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for tight integration on PCBs. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in the excellence of our product to deliver seamless connectivity in your electronic designs.